
Allegro Microsystems BR300 technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Features | OCP, OTP |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems BR300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.