The NR111E is a single-channel, adjustable positive output switch from Allegro Microsystems. It features a maximum input voltage of 31V and a minimum input voltage of 6.5V. The device operates within a temperature range of -40°C to 85°C. The NR111E has a maximum output current of 4A and a maximum output voltage of 24V, with a minimum output voltage of 800mV. It is packaged in a lead-free SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 31V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.89mm |
| RoHS | Compliant |