The SAI02V1 is a single output fixed voltage regulator from Allegro Microsystems. It operates over a temperature range of -30°C to 125°C and has a maximum input voltage of 28V. The regulator provides a fixed output voltage of 3.3V with a maximum output current of 500mA. It is available in a surface mount package and is packaged on tape and reel.
Allegro Microsystems SAI02V1 technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 28V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.