High Voltage 3 Phase Motor Driver
Checking distributor stock and pricing after the page loads.
Allegro Microsystems SCM1110MF technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Outputs | 4 |
| Output Current | 15A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.