Power Supply IC; Input Voltage Primary Max: 25V; Output Current Max: 1A; Output Voltage Max: 12V; No. of Outputs: 1;...
Allegro Microsystems SI-3120N technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Power Dissipation | 18W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.