Allegro Microsystems SLA5064 technical specifications.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 3 N and 3 P-Channel |
| Input Capacitance | 460pF |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 140mR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA5064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.