Ipm - High Voltage 3 Phase Motor Drive Ic
Checking distributor stock and pricing after the page loads.
Allegro Microsystems SLA6805MP technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Outputs | 4 |
| Output Current | 3A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.