Allegro Microsystems SLA6845MZ-LF2171 technical specifications.
| Package/Case | SIP |
| Height | 4.8mm |
| Interface | Parallel |
| Length | 31.3mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 450V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Rail/Tube |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA6845MZ-LF2171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.