The Allegro Microsystems SLA6868MZ-LF2171 is a BLDC motor driver with a maximum collector current of 2.5A and a maximum supply voltage of 400V. It is packaged in a SIP format and has a height of 4.8mm, length of 31mm, and width of 16mm. The driver is designed to operate within a temperature range of -20°C to 100°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems SLA6868MZ-LF2171 technical specifications.
| Package/Case | SIP |
| Height | 4.8mm |
| Length | 31mm |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 400V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.