Allegro Microsystems SLA6870MZ-LF2171 technical specifications.
| Package/Case | SIP |
| Height | 4.8mm |
| Length | 31mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 400V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Through Hole |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA6870MZ-LF2171 to view detailed technical specifications.
No datasheet is available for this part.