IC MTR DRV UNIPOLAR 10-44V 15ZIP
Sign in to ask questions about the Allegro Microsystems SLA7022MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA7022MU technical specifications.
| Package/Case | ZIP |
| Interface | Parallel |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA7022MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.