IC MTR DRV UNIPOLAR 10-44V 18ZIP
Sign in to ask questions about the Allegro Microsystems SLA7032M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA7032M technical specifications.
| Package/Case | ZIP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7032M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.