IC MTR DRV UNIPLR 4.5-5.5V 18SIP
Allegro Microsystems SLA7042ML technical specifications.
| Package/Case | SIP |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Technology | NMOS |
| RoHS | Compliant |
No datasheet is available for this part.