Allegro Microsystems SLA7050M technical specifications.
| Package/Case | ZIP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | NMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.