The Allegro Microsystems SLA7052M is a 3A parallel output NMOS switch with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It is packaged in a SIP package and is designed for through hole mounting. The device is not RoHS compliant, and it is available in quantities of 1080 per package.
Sign in to ask questions about the Allegro Microsystems SLA7052M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA7052M technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | NMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA7052M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.