
The Allegro Microsystems SLA7062M is an 8-channel NMOS driver with a maximum output current of 3A and a maximum output voltage of 44V. It is packaged in a SIP case and is designed for through-hole mounting. The device operates over a temperature range of -20°C to 85°C and is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Allegro Microsystems SLA7062M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA7062M technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Output Current | 3A |
| Output Voltage | 44V |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Technology | NMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SLA7062M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
