The SLA7065M is a through hole mounted NMOS switch from Allegro Microsystems with a maximum operating temperature range of -20°C to 125°C. It features a parallel interface and is packaged in a SIP package. The device is RoHS compliant and has an output current rating of 1A.
Sign in to ask questions about the Allegro Microsystems SLA7065M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SLA7065M technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | NMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7065M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.