The SLA7070MPR is a through hole mounted device with a ZIP package. It operates over a temperature range of -20°C to 150°C. The device has a maximum output current of 1A and is RoHS compliant.
Allegro Microsystems SLA7070MPR technical specifications.
| Package/Case | ZIP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.