High-Current PWM, Unipolar Stepper Motor Controller/Drivers
Checking distributor stock and pricing after the page loads.
Allegro Microsystems SMA7029M technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.