Power Factor Correction Discontinuous Conduction Mode Controller
Allegro Microsystems SSC2101S technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 12.4V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.