The STR-Y6754-LF3051 is an adjustable regulator from Allegro Microsystems with a maximum input voltage of 35V and a minimum input voltage of 15V. It has a maximum operating temperature of 115°C and a minimum operating temperature of -20°C. The device is mounted through a hole and has a width of 4.2mm and a height of 15mm. It is designed to provide an output current of 11A.
Allegro Microsystems STR-Y6754-LF3051 technical specifications.
| Height | 15mm |
| Length | 10mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 11A |
| Output Type | Adjustable |
| Width | 4.2mm |
| RoHS | Compliant |
No datasheet is available for this part.