UNIVERSAL SWITCH, SINGLE, SIP-5; Analog Switch Type:-; No. of Channels:1; On State Resistance Max:-; Supply Voltage Range:-; Analog Switch Case:SIP; No. of Pins:5; Operating Temperature Min:-20 C; Operating Temperature Max:85 C ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems STR83145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems STR83145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.