The STRA6159 is a flyback controller from Allegro Microsystems, packaged in a DIP case for through hole mounting. It features fault protection against over voltage and over temperature conditions. The device operates over a temperature range of -20°C to 125°C and has a maximum power dissipation of 13W.
Allegro Microsystems STRA6159 technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | STR-A6100 |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.