The STRW6735 is a flyback controller from Allegro Microsystems, packaged in a TO-220-7 case and designed for through hole mounting. It features fault protection against over voltage conditions. The device operates over a temperature range of -20°C to 115°C and can handle a maximum power dissipation of 160W.
Allegro Microsystems STRW6735 technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Voltage |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | STR-W6700 |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.