IC POWER QUASI RES SW TO-220F-6
Sign in to ask questions about the Allegro Microsystems STRW6754 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems STRW6754 technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Voltage |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | STR-W6700 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STRW6754 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.