The STRX6769 flyback controller from Allegro Microsystems offers fault protection against over voltage conditions. Operating within a temperature range of -20°C to 125°C, this device can handle a maximum power dissipation of 310W. It is available in a through hole mount package, packaged in bulk.
Allegro Microsystems STRX6769 technical specifications.
| Capacitance | 0.000000000003F |
| Fault Protection | Over Voltage |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | STR-X6700 |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.