Allegro Microsystems SWC100-05-C technical specifications.
| Height | 34mm |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SWC100-05-C to view detailed technical specifications.
No datasheet is available for this part.