Allegro Microsystems SWF240P-24-LC technical specifications.
| Efficiency | 92% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | SWF240P (240W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SWF240P-24-LC to view detailed technical specifications.
No datasheet is available for this part.