The SX68002MH is a surface mount motor driver from Allegro Microsystems with a maximum operating temperature of 150°C and a maximum supply voltage of 400V. It features a maximum collector current of 1.5A and is designed for use with brushless DC motors. The device is packaged in a SOP package and is available on a tape and reel. It is compliant with RoHS regulations and has a lead-free construction.
Allegro Microsystems SX68002MH technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 400V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Tape & Reel (TR) |
| Width | 11.4mm |
| RoHS | Compliant |
No datasheet is available for this part.