IC Motor Drvr 13.5V-16.5V 27SOP
Allegro Microsystems SX68003MH technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 2.5A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Tape & Reel (TR) |
| RoHS | Compliant |
No datasheet is available for this part.