
Allegro Microsystems UCN5801A technical specifications.
| Package/Case | PDIP |
| Height | 3.56mm |
| Length | 27.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UCN5801A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
