
Trans Darlington NPN 50V 0.5A 16-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
