10PC BALL POINT T THRU HNDL SAHEX DRIVERS
Checking distributor stock and pricing after the page loads.
Allen 56656G technical specifications.
| Height | 3.25inch |
| Length | 6inch |
| Mount | Through Hole |
| Weight | 3.5lb |
| Width | 11.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.