The AS4C128M16D3LC-12BCN is a 2Gb high-speed CMOS Double Data Rate 3 Low Voltage (DDR3L) Synchronous DRAM, organized as 128Mbit x 16. It is internally configured as an eight-bank DRAM. This device achieves high-speed data transfer rates up to 1600 Mbps and is designed to comply with JEDEC DDR3L standards for low power consumption.
Checking distributor stock and pricing after the page loads.
| Density | 2Gb |
| Organization | 128Mx16 |
| Supply Voltage | 1.35V |
| Clock Frequency | 800MHz |
| Data Rate | 1600Mbps/pin |
| Operating Temperature | 0 to 95°C |
| Number of Banks | 8 |
| Pin Count | 96 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Jedec | Compliant |