The AS4C256M16D3C-12BINTR is a high-speed CMOS Double Data Rate 3 (DDR3) Synchronous DRAM. It is organized as 8 banks of 32M words x 16 bits. It features a double-data-rate architecture with 8n-prefetch pipelined architecture, achieving high-speed data transfer rates of 1600 Mbps. It includes differential clock inputs, On-Die Termination (ODT), and is designed for industrial temperature ranges.
Checking distributor stock and pricing after the page loads.
| Density | 4Gb |
| Organization | 256M x 16words x bits |
| Clock Frequency | 800MHz |
| Data Rate | 1600MT/s |
| Supply Voltage (VDD) | 1.5V |
| Operating Temperature | -40 ~ 95°C |
| Die Revision | C Die |
| Internal Banks | 8 |
| RoHS | Compliant |
| Halogen Free | Yes |