Alliance Memory AS4C64M8S-7TCNTR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AS4C64M8S |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C64M8S-7TCNTR to view detailed technical specifications.
No datasheet is available for this part.