The AS4C8M16SA-6BINTR is a 128-Mbit high-speed CMOS synchronous DRAM (SDRAM) organized as 4 banks of 2,097,152 words by 16 bits. It uses a pipelined architecture and double-buffered output to achieve high-speed data transfer. All inputs and outputs are synchronized with the rising edge of the system clock. It features programmable burst lengths and CAS latencies, and is designed for industrial temperature applications.
Alliance Memory AS4C8M16SA-6BINTR technical specifications.
| Density | 128Mb |
| Organization | 8M x 16 |
| Clock Frequency | 166MHz |
| Supply Voltage | 3.3V |
| Operating Temperature | -40 to 85°C |
| Number of Banks | 4 |
| CAS Latency | 2, 3cycles |
| Pin Count | 54 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Msl | 3 |
Download the complete datasheet for Alliance Memory AS4C8M16SA-6BINTR to view detailed technical specifications.
No datasheet is available for this part.