1024K X 16
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Series | AS6C1616A |
| RoHS | Compliant |