
The AS6C8008A-55BINTR is an 8Mb SDR parallel RAM from Alliance Memory, featuring an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a FBGA and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Package/Case | FBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SDR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | AS6C8008A |
| RoHS | Compliant |