The AS7C1025B-10JC is a 32K x 8 bit standard SRAM memory IC with a parallel interface. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 0.11A. The device is packaged in a SOJ-32 package and has a temperature grade of commercial, with an operating temperature range of 0 to 70 degrees Celsius. The SRAM has a maximum access time of 10ns and a maximum standby current of 0.01mA.
Alliance Memory AS7C1025B-10JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.11 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS7C1025B-10JC to view detailed technical specifications.
No datasheet is available for this part.