SRAM 64K Fast 8K x 8 5V Asynch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS7C164-20JCNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Series | AS7C164 |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C164-20JCNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.