SRAM 64K, 5V, 12ns, FAST 8K x 8 Asynch SRAM
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AS7C164A |
| RoHS | Compliant |