AS7C256A Series 256-kbit (32 K x 8) 5 V 20 ns CMOS Static RAM - TSOP I-28
Checking distributor stock and pricing after the page loads.
Alliance Memory AS7C256A-20TCTR technical specifications.
| Access Time-Max | 20ns |
| Density | 256Kb |
| Lead Free | Contains Lead |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Compliant |