
32K X 8
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 26 |
| Series | AS7C3256B |
| RoHS | Compliant |
