AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 20 ns CMOS Static RAM - SOJ-36
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 20ns |
| Density | 4Mb |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |