The LRE-19 series is a contactless inductive linear position sensor using LVIT (Linear Variable Inductance Transducer) technology. It features a compact 19mm diameter aluminum housing with a stroke-to-length ratio designed for industrial and laboratory applications. The sensor includes SenSet field calibration and is equipped with swivel rod eye ends for mounting.
Alliance Semiconductor LRE-19-025-R-00-10-A technical specifications.
| Measuring Range | 25mm |
| Output Signal | 0-10VDC |
| Supply Voltage | 12-30VDC |
| Linearity Error | +/- 0.15% |
| Resolution | 0.025% |
| Operating Temperature | -20 to 85°C |
| Body Diameter | 19mm |
| Body Length | 90.5mm |
| Cable Length | 1m |
| Ip Rating | IP67 |
| RoHS | Compliant |
| Ce | Declared |
Download the complete datasheet for Alliance Semiconductor LRE-19-025-R-00-10-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.