The LRE-19-075-R-00-10-A is a contactless inductive linear position sensor featuring LVIT (Linear Variable Inductance Transducer) technology. It is designed for factory automation and industrial applications, offering a 76.2mm stroke length with a 0 to 10 VDC analog output. The unit is housed in a 19mm diameter anodized aluminum cylinder, is IP67 rated, and includes swivel rod eye ends for mounting. Its contactless operation eliminates internal wear-out from rapid cycling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Semiconductor LRE-19-075-R-00-10-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Measuring Range | 76.2mm |
| Measuring Range | 3.0in |
| Output Signal | 0 - 10VDC |
| Supply Voltage | 12 - 30VDC |
| Linearity Error | +/- 0.15% FSO |
| Resolution | 0.025% FS |
| Operating Temperature | -20 to 85°C |
| Housing Diameter | 19mm |
| Body Length | 138.1mm |
| Update Rate | 300Hz |
| Ingress Protection | IP67IP Rating |
| RoHS | Compliant |
| Ce | Declarations Available |
Download the complete datasheet for Alliance Semiconductor LRE-19-075-R-00-10-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.