The LRE-19-150-R-00-10-A is a contactless inductive linear position sensor featuring a pivoting slide action and a stroke length of 150mm. It utilizes LVIT (Linear Variable Inductance Transducer) technology to provide a 0-10 VDC analog output proportional to the rod position. The sensor is housed in a 19mm diameter anodized aluminum cylinder and is designed for industrial automation, automotive testing, and solar cell positioning where rapid cycling or dithering occurs.
Alliance Semiconductor LRE-19-150-R-00-10-A technical specifications.
| Stroke | 150mm |
| Output | 0-10VDC |
| Supply Voltage | 12-30VDC |
| Linearity Error | +/- 0.15% of FSO |
| Resolution | 0.025% of FSO |
| Operating Temperature | -20 to 85deg C |
| IP Rating | 67IP |
| Housing Diameter | 19mm |
| Body Length | 222.0mm |
| Cable Length | 1m |
| RoHS | Compliant |
| Ce | Yes |
| REACH | Compliant |
Download the complete datasheet for Alliance Semiconductor LRE-19-150-R-00-10-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.