The LRE-19-200-R-00-10-A is a contactless inductive linear position sensor based on LVIT (Linear Variable Inductance Transducer) technology. It features a 200mm (8 inch) stroke range with a 0-10 VDC analog output and is housed in a 19mm diameter anodized aluminum body. Designed for industrial and factory automation, it utilizes a pivoting slide action with swivel rod eye mounting and includes a 1-meter radial cable exit. The sensor is rated IP67 and includes SenSet field calibration for custom range scaling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Semiconductor LRE-19-200-R-00-10-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Measuring Range | 203.2mm |
| Output Signal | 0-10VDC |
| Operating Voltage | 12-30VDC |
| Linearity Error | +/- 0.15% of FSO |
| Resolution | 0.025% of FS |
| Operating Temperature | -20 to +85°C |
| Housing Diameter | 19mm |
| Update Rate | 300Hz |
| Incursion Protection | IP67IP Rating |
| Cable Length | 1m |
| RoHS | Compliant |
| Ce | Certified |
Download the complete datasheet for Alliance Semiconductor LRE-19-200-R-00-10-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.