The LR-19 series is a line of contactless inductive linear position sensors using LVIT technology. Designed for factory automation and industrial OEMs, it features a compact 19mm diameter aluminum housing with a high stroke-to-length ratio. This specific model features a radial cable exit with swivel rod eye ends for easy mounting and is designed to withstand high levels of dither and rapid cycling without wear. It includes SenSet field recalibration for custom range scaling.
Alliance Semiconductor LRI-19-075-R-00-20-A technical specifications.
| Measuring Range | 75mm |
| Output Signal | 4 to 20mA |
| Linearity | +/- 0.15% FS |
| Input Voltage | 18 to 30V DC |
| Operating Temperature | -20 to 85Celsius |
| Housing Diameter | 19mm |
| IP Rating | IP67Rating |
| Resolution | 0.025% FS |
| Mounting Type | Swivel Rod Eye Endsn/a |
| Termination | Radial 1m Cable (Pigtail)n/a |
| RoHS | Compliant |
| Ce | Certified |
Download the complete datasheet for Alliance Semiconductor LRI-19-075-R-00-20-A to view detailed technical specifications.
No datasheet is available for this part.